Crimp Unit Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Crimp Unit Tool Ferrules
CP-881-VIEW-B
CP-881-VIEW-C

CP-881

DigiKey Part Number
298-CP-881-ND
Manufacturer
Manufacturer Product Number
CP-881
Description
SEMI-AUTOMATIC FERRULE INSTALLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Crimp Unit Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Crimp Unit
Tool Type Feature
Stripper
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
14-20 AWG
Wire Gauge or Range - mm²
0.50 ~ 2.50mm²
Ratcheting
-
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1320 205,22000 Kč320 205,22 Kč
Manufacturers Standard Package
Unit Price without VAT:320 205,22000 Kč
Unit Price with VAT:387 448,31620 Kč