
CMFWH | |
|---|---|
DigiKey Part Number | 298-12608-ND |
Manufacturer | |
Manufacturer Product Number | CMFWH |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | F Jack, Female Socket | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Panel Mount, Snap-In | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 10 | 182,28400 Kč | 1 822,84 Kč |
| 25 | 177,08880 Kč | 4 427,22 Kč |
| 50 | 173,25860 Kč | 8 662,93 Kč |
| 100 | 169,51060 Kč | 16 951,06 Kč |
| 250 | 164,66716 Kč | 41 166,79 Kč |
| 500 | 161,09204 Kč | 80 546,02 Kč |
| 1 000 | 157,58831 Kč | 157 588,31 Kč |
| 2 500 | 153,06778 Kč | 382 669,45 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |


