
CBX1WH-A | |
|---|---|
DigiKey Part Number | 298-12472-ND |
Manufacturer | |
Manufacturer Product Number | CBX1WH-A |
Description | MINI-COM SURFACE MOUNT BOX ACCE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | Adhesive | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 1.894" (48.10mm) | |
Width | 1.035" (26.30mm) | |
Depth | 0.913" (23.20mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Shelf Life | 60 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 114,43900 Kč | 1 144,39 Kč |
| 25 | 111,18880 Kč | 2 779,72 Kč |
| 50 | 108,78640 Kč | 5 439,32 Kč |
| 100 | 106,43470 Kč | 10 643,47 Kč |
| 250 | 103,40004 Kč | 25 850,01 Kč |
| 500 | 101,15828 Kč | 50 579,14 Kč |
| 1 000 | 98,96231 Kč | 98 962,31 Kč |
| 2 500 | 96,12775 Kč | 240 319,38 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |


