
CLT75N-C630 | |
|---|---|
DigiKey Part Number | 298-13568-ND |
Manufacturer | |
Manufacturer Product Number | CLT75N-C630 |
Description | SLIT WRAP 0.767" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.941" (23.90mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.767" (19.48mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.941" (23.90mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 110°C | |
Heat Protection | Heat Stabilized | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 417,42000 Kč | 3 417,42 Kč |
| 2 | 3 343,30000 Kč | 6 686,60 Kč |
| 3 | 3 300,53667 Kč | 9 901,61 Kč |
| 5 | 3 247,50800 Kč | 16 237,54 Kč |
| 7 | 3 212,96429 Kč | 22 490,75 Kč |
| 10 | 3 176,76600 Kč | 31 767,66 Kč |
| Unit Price without VAT: | 3 417,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 135,07820 Kč |








