
CLT75F-C3 | |
|---|---|
DigiKey Part Number | 298-13566-ND |
Manufacturer | |
Manufacturer Product Number | CLT75F-C3 |
Description | SLIT WRAP 0.767" X 100' ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.941" (23.90mm) X 100' (30.48m) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.767" (19.48mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.941" (23.90mm) | |
Material | Polyethylene (PE) | |
Color | Orange | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 438,29000 Kč | 2 438,29 Kč |
| 2 | 2 385,48000 Kč | 4 770,96 Kč |
| 3 | 2 354,99667 Kč | 7 064,99 Kč |
| 5 | 2 317,21400 Kč | 11 586,07 Kč |
| 7 | 2 292,59143 Kč | 16 048,14 Kč |
| 10 | 2 266,79700 Kč | 22 667,97 Kč |
| Unit Price without VAT: | 2 438,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 950,33090 Kč |








