
CLT62N-C630 | |
|---|---|
DigiKey Part Number | 298-13564-ND |
Manufacturer | |
Manufacturer Product Number | CLT62N-C630 |
Description | SLIT WRAP 0.664" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.847" (21.51mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.664" (16.87mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.847" (21.51mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 110°C | |
Heat Protection | Heat Stabilized | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 702,44000 Kč | 2 702,44 Kč |
| 2 | 2 643,75500 Kč | 5 287,51 Kč |
| 3 | 2 610,05000 Kč | 7 830,15 Kč |
| 5 | 2 568,09800 Kč | 12 840,49 Kč |
| 7 | 2 540,84857 Kč | 17 785,94 Kč |
| 10 | 2 512,22200 Kč | 25 122,22 Kč |
| Unit Price without VAT: | 2 702,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 269,95240 Kč |







