CJ688TGWH-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ688TGWH-C

DigiKey Part Number
CJ688TGWH-C-ND
Manufacturer
Manufacturer Product Number
CJ688TGWH-C
Description
MINI-COM MODULE, CAT 6, UTP, 8 P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Unshielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
-10°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1341,61000 Kč341,61 Kč
10317,67800 Kč3 176,78 Kč
25308,61720 Kč7 715,43 Kč
50301,93080 Kč15 096,54 Kč
100295,38190 Kč29 538,19 Kč
300285,27170 Kč85 581,51 Kč
500280,68258 Kč140 341,29 Kč
1 000274,56565 Kč274 565,65 Kč
2 500266,67008 Kč666 675,20 Kč
Manufacturers Standard Package
Unit Price without VAT:341,61000 Kč
Unit Price with VAT:413,34810 Kč