Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ688TGOR

DigiKey Part Number
298-16073-ND
Manufacturer
Manufacturer Product Number
CJ688TGOR
Description
MINI-COM MODULE, CAT 6, UTP, 8 P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Unshielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Polycarbonate (PC)
Operating Temperature
-10°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,07000 Kč397,07 Kč
10369,22900 Kč3 692,29 Kč
25358,70480 Kč8 967,62 Kč
50350,92700 Kč17 546,35 Kč
100343,31100 Kč34 331,10 Kč
250333,48016 Kč83 370,04 Kč
500326,22114 Kč163 110,57 Kč
1 000319,10703 Kč319 107,03 Kč
2 500309,92687 Kč774 817,18 Kč
Manufacturers Standard Package
Unit Price without VAT:397,07000 Kč
Unit Price with VAT:480,45470 Kč