
CJ688TGIW | |
|---|---|
DigiKey Part Number | 298-12564-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGIW |
Description | THE CATEGORY 6, RJ45, 8-POSITION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,32000 Kč | 355,32 Kč |
| 10 | 330,50600 Kč | 3 305,06 Kč |
| 25 | 321,08840 Kč | 8 027,21 Kč |
| 50 | 314,12920 Kč | 15 706,46 Kč |
| 100 | 307,31320 Kč | 30 731,32 Kč |
| 250 | 298,51596 Kč | 74 628,99 Kč |
| 500 | 292,01780 Kč | 146 008,90 Kč |
| 1 000 | 285,65271 Kč | 285 652,71 Kč |
| 2 500 | 277,43740 Kč | 693 593,50 Kč |
| Unit Price without VAT: | 355,32000 Kč |
|---|---|
| Unit Price with VAT: | 429,93720 Kč |


