CHD9CIGY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: 280,05000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 896,74000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 23
Unit Price: 755,47000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 19 738,03000 Kč
Datasheet
CHD9CIGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHD9CIGY

DigiKey Part Number
CHD9CIGY-ND
Manufacturer
Manufacturer Product Number
CHD9CIGY
Description
INSERT 9-PIN COUPLER
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Female
Number of Rows
2
Mounting Type
Panel Mount
Features
-
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10.11.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10458,16900 Kč4 581,69 Kč
Unit Price without VAT:458,16900 Kč
Unit Price with VAT:554,38449 Kč