
1689637 | |
|---|---|
DigiKey Part Number | 1689637-ND |
Manufacturer | |
Manufacturer Product Number | 1689637 |
Description | DSUB GENDER CHANGER DB9F DB9F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1689637 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 5 A | |
Housing Color | Gray | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,01000 Kč | 905,01 Kč |
| Unit Price without VAT: | 905,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 095,06210 Kč |




