Parametric Equivalent

CHD9CAWY | |
|---|---|
DigiKey Part Number | CHD9CAWY-ND |
Manufacturer | |
Manufacturer Product Number | CHD9CAWY |
Description | INSERT 9-PIN COUPLER |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 458,16900 Kč | 4 581,69 Kč |
| Unit Price without VAT: | 458,16900 Kč |
|---|---|
| Unit Price with VAT: | 554,38449 Kč |





