
CFFPL4BL | |
|---|---|
DigiKey Part Number | 298-12489-ND |
Manufacturer | |
Manufacturer Product Number | CFFPL4BL |
Description | MINI COM MODULAR FURNITURE FACEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Modular Faceplate Black Single Gang |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Features Label Cover/Holder with Labels |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 1.791" (45.50mm) |
Part Status Active | Width 2.902" (73.70mm) |
Style Single Gang | Depth 0.882" (22.40mm) |
Type Modular Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 4 | Base Product Number |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,89000 Kč | 133,89 Kč |
| 10 | 124,50700 Kč | 1 245,07 Kč |
| 25 | 120,97040 Kč | 3 024,26 Kč |
| 50 | 118,35500 Kč | 5 917,75 Kč |
| 100 | 115,79390 Kč | 11 579,39 Kč |
| 250 | 112,49040 Kč | 28 122,60 Kč |
| 500 | 110,05114 Kč | 55 025,57 Kč |
| 1 000 | 107,66151 Kč | 107 661,51 Kč |
| 2 500 | 104,57674 Kč | 261 441,85 Kč |
| Unit Price without VAT: | 133,89000 Kč |
|---|---|
| Unit Price with VAT: | 162,00690 Kč |











