



CD-920-F90 | |
|---|---|
DigiKey Part Number | 298-20977-ND |
Manufacturer | |
Manufacturer Product Number | CD-920-F90 |
Description | LARGE FERRULE DIE INSERT, 920 "U |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules, 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules, 3/0 AWG | |
Specifications | - | |
Compatible Tools | CT-3001/ST, CT-3001/CCP, CT-930LPCH | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 305,78000 Kč | 9 305,78 Kč |
| 5 | 8 841,33600 Kč | 44 206,68 Kč |
| 10 | 8 647,95000 Kč | 86 479,50 Kč |
| 25 | 8 398,40280 Kč | 209 960,07 Kč |
| Unit Price without VAT: | 9 305,78000 Kč |
|---|---|
| Unit Price with VAT: | 11 259,99380 Kč |



