Tool Die Set For Ferrules, 2/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tool Die Set For Ferrules, 2/0 AWG
BlackFin™ CT-2920/CCP
Ferrule Installation Solutions

CD-920-F89

DigiKey Part Number
298-20976-ND
Manufacturer
Manufacturer Product Number
CD-920-F89
Description
LARGE FERRULE DIE INSERT, 920 "U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tool Die Set For Ferrules, 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Ferrules, 2/0 AWG
Specifications
-
Compatible Tools
CT-3001/ST, CT-3001/CCP, CT-930LPCH
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 470,73000 Kč9 470,73 Kč
58 997,85200 Kč44 989,26 Kč
108 801,06000 Kč88 010,60 Kč
258 547,09320 Kč213 677,33 Kč
Manufacturers Standard Package
Unit Price without VAT:9 470,73000 Kč
Unit Price with VAT:11 459,58330 Kč