


CCS38-S8-M0 | |
|---|---|
DigiKey Part Number | 298-19655-ND |
Manufacturer | |
Manufacturer Product Number | CCS38-S8-M0 |
Description | CBL CLIP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.380" (9.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.380" (9.65mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.590" (14.99mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,52680 Kč | 138,17 Kč |
| 50 | 5,40480 Kč | 270,24 Kč |
| 100 | 5,28730 Kč | 528,73 Kč |
| 250 | 5,13864 Kč | 1 284,66 Kč |
| 500 | 5,02818 Kč | 2 514,09 Kč |
| 1 000 | 4,92004 Kč | 4 920,04 Kč |
| 3 000 | 4,75304 Kč | 14 259,12 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


