


CCS38-S8-C0 | |
|---|---|
DigiKey Part Number | 298-14275-ND |
Manufacturer | |
Manufacturer Product Number | CCS38-S8-C0 |
Description | CBL CLIP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.380" (9.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.380" (9.65mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.590" (14.99mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 25 | 8,04120 Kč | 201,03 Kč |
| 50 | 7,86840 Kč | 393,42 Kč |
| 100 | 7,69800 Kč | 769,80 Kč |
| 300 | 7,43767 Kč | 2 231,30 Kč |
| 500 | 7,31950 Kč | 3 659,75 Kč |
| 1 000 | 7,16184 Kč | 7 161,84 Kč |
| 2 500 | 6,95846 Kč | 17 396,15 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |


