
CCPL1H1316-X | |
|---|---|
DigiKey Part Number | 298-CCPL1H1316-X-ND |
Manufacturer | |
Manufacturer Product Number | CCPL1H1316-X |
Description | CBL CLAMP CLEAT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cleat | |
Type Attributes | Adjustable | |
Opening Size | - | |
Mounting Type | - | |
Material | Polymer | |
Color | Black | |
Length | 1.870" (47.50mm) | |
Width | 1.690" (42.93mm) | |
Height | 1.220" (30.99mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,34000 Kč | 962,34 Kč |
| 10 | 894,89300 Kč | 8 948,93 Kč |
| 25 | 869,30040 Kč | 21 732,51 Kč |
| 50 | 850,39800 Kč | 42 519,90 Kč |
| 100 | 831,87990 Kč | 83 187,99 Kč |
| 250 | 807,98036 Kč | 201 995,09 Kč |
| 500 | 790,32440 Kč | 395 162,20 Kč |
| 1 000 | 773,02751 Kč | 773 027,51 Kč |
| 2 500 | 750,70353 Kč | 1 876 758,82 Kč |
| Unit Price without VAT: | 962,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,43140 Kč |


