
CCPL1H1013-X | |
|---|---|
DigiKey Part Number | 298-CCPL1H1013-X-ND |
Manufacturer | |
Manufacturer Product Number | CCPL1H1013-X |
Description | CBL CLAMP CLEAT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cleat | |
Type Attributes | Adjustable | |
Opening Size | - | |
Mounting Type | - | |
Material | Polymer | |
Color | Black | |
Length | 1.740" (44.20mm) | |
Width | 1.690" (42.93mm) | |
Height | 1.100" (27.94mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,99000 Kč | 912,99 Kč |
| 10 | 848,88600 Kč | 8 488,86 Kč |
| 25 | 824,61680 Kč | 20 615,42 Kč |
| 50 | 806,69280 Kč | 40 334,64 Kč |
| 100 | 789,13000 Kč | 78 913,00 Kč |
| 250 | 766,46396 Kč | 191 615,99 Kč |
| 500 | 749,72226 Kč | 374 861,13 Kč |
| 1 000 | 733,31546 Kč | 733 315,46 Kč |
| 2 500 | 712,14465 Kč | 1 780 361,62 Kč |
| Unit Price without VAT: | 912,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,71790 Kč |


