CC(H,S)_Blk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC(H,S)_Blk
Network Infrastructure for Warehousing and Logistics

CCH44-S10-M0

DigiKey Part Number
298-20951-ND
Manufacturer
Manufacturer Product Number
CCH44-S10-M0
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.440" (11.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.440" (11.18mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
Weather Resistant
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.560" (14.22mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
107,53600 Kč75,36 Kč
257,31680 Kč182,92 Kč
507,16540 Kč358,27 Kč
1007,00970 Kč700,97 Kč
2506,81180 Kč1 702,95 Kč
5006,66486 Kč3 332,43 Kč
1 0006,52150 Kč6 521,50 Kč
3 0006,29998 Kč18 899,94 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč