Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC6X88BU

DigiKey Part Number
CC6X88BU-ND
Manufacturer
Manufacturer Product Number
CC6X88BU
Description
MINI-COM COUPLER MODULE, CAT 6A,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount
Mounting Feature
-
Ratings
Cat6a
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1920,97000 Kč920,97 Kč
10856,40300 Kč8 564,03 Kč
25831,90720 Kč20 797,68 Kč
50813,81940 Kč40 690,97 Kč
100796,10350 Kč79 610,35 Kč
250773,23624 Kč193 309,06 Kč
500756,34292 Kč378 171,46 Kč
1 000739,79776 Kč739 797,76 Kč
2 500718,43389 Kč1 796 084,73 Kč
Manufacturers Standard Package
Unit Price without VAT:920,97000 Kč
Unit Price with VAT:1 114,37370 Kč