
CC6X88BL | |
|---|---|
DigiKey Part Number | 298-15957-ND |
Manufacturer | |
Manufacturer Product Number | CC6X88BL |
Description | MINI-COM COUPLER MODULE, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded |
Datasheet | Datasheet |
Category | Type Coupler |
Manufacturer Panduit Corp | Mounting Type Panel Mount |
Series | Ratings Cat6a |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Shell Material, Finish Polycarbonate (PC) |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 920,97000 Kč | 920,97 Kč |
| 10 | 856,40300 Kč | 8 564,03 Kč |
| 25 | 831,90720 Kč | 20 797,68 Kč |
| 50 | 813,81940 Kč | 40 690,97 Kč |
| 100 | 796,10350 Kč | 79 610,35 Kč |
| 250 | 773,23624 Kč | 193 309,06 Kč |
| 500 | 756,34292 Kč | 378 171,46 Kč |
| 1 000 | 739,79776 Kč | 739 797,76 Kč |
| 2 500 | 718,43389 Kč | 1 796 084,73 Kč |
| Unit Price without VAT: | 920,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 114,37370 Kč |



