
CBXF12WH-AY | |
|---|---|
DigiKey Part Number | 298-15945-ND |
Manufacturer | |
Manufacturer Product Number | CBXF12WH-AY |
Description | BOX WHITE 6.7"L X 4.73"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box White Cover Included 6.700" L x 4.730" W (170.18mm x 120.14mm) X 1.810" (45.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.700" L x 4.730" W (170.18mm x 120.14mm) | |
Height | 1.810" (45.97mm) | |
Area (L x W) | 31.7in² (204cm²) | |
Design | Cover Included | |
Material | - | |
Color | White | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,72000 Kč | 755,72 Kč |
| 10 | 702,67700 Kč | 7 026,77 Kč |
| 25 | 682,60280 Kč | 17 065,07 Kč |
| 50 | 667,77000 Kč | 33 388,50 Kč |
| 100 | 653,24570 Kč | 65 324,57 Kč |
| 250 | 634,49656 Kč | 158 624,14 Kč |
| 500 | 620,64796 Kč | 310 323,98 Kč |
| 1 000 | 607,07885 Kč | 607 078,85 Kč |
| 2 500 | 589,56446 Kč | 1 473 911,15 Kč |
| Unit Price without VAT: | 755,72000 Kč |
|---|---|
| Unit Price with VAT: | 914,42120 Kč |



