
C2LG6 | |
|---|---|
DigiKey Part Number | 298-C2LG6-18-ND |
Manufacturer | |
Manufacturer Product Number | C2LG6 |
Description | COVER DUCT 2" PVC LTGRAY 18" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 18.000" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 18.000" (457.20mm) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 97,32600 Kč | 973,26 Kč |
| 25 | 94,56640 Kč | 2 364,16 Kč |
| 50 | 92,52140 Kč | 4 626,07 Kč |
| 100 | 90,52240 Kč | 9 052,24 Kč |
| 250 | 87,94216 Kč | 21 985,54 Kč |
| 500 | 86,03636 Kč | 43 018,18 Kč |
| 1 000 | 84,16943 Kč | 84 169,43 Kč |
| 2 500 | 81,75991 Kč | 204 399,78 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |



