
C1LG6 | |
|---|---|
DigiKey Part Number | 298-C1LG6-22-ND |
Manufacturer | |
Manufacturer Product Number | C1LG6 |
Description | COVER DUCT 1" PVC LTGRAY 22" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 22.000" (558.80mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Length 22.000" (558.80mm) |
Part Status Active | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 Kč | 87,18 Kč |
| 10 | 81,06500 Kč | 810,65 Kč |
| 25 | 78,75880 Kč | 1 968,97 Kč |
| 50 | 77,06100 Kč | 3 853,05 Kč |
| 100 | 75,39680 Kč | 7 539,68 Kč |
| 250 | 73,24868 Kč | 18 312,17 Kč |
| 500 | 71,66242 Kč | 35 831,21 Kč |
| 1 000 | 70,10785 Kč | 70 107,85 Kč |
| 2 500 | 68,10230 Kč | 170 255,75 Kč |
| Unit Price without VAT: | 87,18000 Kč |
|---|---|
| Unit Price with VAT: | 105,48780 Kč |







