
C1LG6 | |
|---|---|
DigiKey Part Number | 298-C1LG6-16-ND |
Manufacturer | |
Manufacturer Product Number | C1LG6 |
Description | COVER DUCT 1" PVC LTGRAY 16" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 16.000" (406.40mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Length 16.000" (406.40mm) |
Part Status Active | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,07000 Kč | 70,07 Kč |
| 10 | 65,15300 Kč | 651,53 Kč |
| 25 | 63,30080 Kč | 1 582,52 Kč |
| 50 | 61,93660 Kč | 3 096,83 Kč |
| 100 | 60,60190 Kč | 6 060,19 Kč |
| 250 | 58,87592 Kč | 14 718,98 Kč |
| 500 | 57,60122 Kč | 28 800,61 Kč |
| 1 000 | 56,35302 Kč | 56 353,02 Kč |
| 2 500 | 54,74210 Kč | 136 855,25 Kč |
| Unit Price without VAT: | 70,07000 Kč |
|---|---|
| Unit Price with VAT: | 84,78470 Kč |







