C100X025YJD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 13
Unit Price: 1 954,70000 Kč
Datasheet

Similar


Panduit Corp
In Stock: 160 000
Unit Price: 0,78006 Kč
Datasheet
Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C100X025YJD

DigiKey Part Number
298-12177-ND
Manufacturer
Manufacturer Product Number
C100X025YJD
Description
LABEL COMPONENT ADH
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Label Type
Die Cut
Applications
Component
Color - Background
White
Length
1.000" (25.40mm)
Width
0.250" (6.35mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes