Die Cut Polyester (PET) 1.00" L x 0.25" W (25.4mm x 6.4mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C100X025YJC

DigiKey Part Number
298-10115-ND
Manufacturer
Manufacturer Product Number
C100X025YJC
Description
LABEL INVNTRY CNTRL 1"X0.25"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 1.00" L x 0.25" W (25.4mm x 6.4mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Spool
Part Status
Active
Label Type
Die Cut
Applications
Component
Color - Background
White
Length
1.000" (25.40mm)
Width
0.250" (6.35mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
User Defined
Material
Polyester
Label Size
1.00" L x 0.25" W (25.4mm x 6.4mm)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 954,70000 Kč1 954,70 Kč
101 817,35600 Kč18 173,56 Kč
251 765,24320 Kč44 131,08 Kč
501 726,75800 Kč86 337,90 Kč
1001 689,05810 Kč168 905,81 Kč
2501 640,38728 Kč410 096,82 Kč
5001 604,43282 Kč802 216,41 Kč
1 0001 569,20553 Kč1 569 205,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 954,70000 Kč
Unit Price with VAT:2 365,18700 Kč