


BT4LH-TL | |
|---|---|
DigiKey Part Number | 298-13526-ND |
Manufacturer | |
Manufacturer Product Number | BT4LH-TL |
Description | CBL TIE LOCKING NAT 120LB 1.242' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.242' (378.46mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 15" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.275" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT4LH-L | Panduit Corp | 45 | 298-10479-ND | 23,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,01096 Kč | 3 752,74 Kč |
| 500 | 14,66476 Kč | 7 332,38 Kč |
| 750 | 14,46481 Kč | 10 848,61 Kč |
| 1 250 | 14,21578 Kč | 17 769,73 Kč |
| 1 750 | 14,05351 Kč | 24 593,64 Kč |
| 2 500 | 13,88300 Kč | 34 707,50 Kč |
| Unit Price without VAT: | 15,01096 Kč |
|---|---|
| Unit Price with VAT: | 18,16326 Kč |


