


BT4LH-L | |
|---|---|
DigiKey Part Number | 298-10479-ND |
Manufacturer | |
Manufacturer Product Number | BT4LH-L |
Description | CBL TIE LOCKING NAT 120LB 1.242' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.242' (378.46mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 15" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.275" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT4LH-TL | Panduit Corp | 3 250 | 298-13526-ND | 15,01096 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 21,64800 Kč | 216,48 Kč |
| 25 | 20,99720 Kč | 524,93 Kč |
| 50 | 20,52180 Kč | 1 026,09 Kč |
| 100 | 20,05260 Kč | 2 005,26 Kč |
| 250 | 19,44484 Kč | 4 861,21 Kč |
| 500 | 18,99436 Kč | 9 497,18 Kč |
| 1 000 | 18,55201 Kč | 18 552,01 Kč |
| 2 500 | 17,97894 Kč | 44 947,35 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |



