


BT3I-C | |
|---|---|
DigiKey Part Number | 298-1066-ND |
Manufacturer | |
Manufacturer Product Number | BT3I-C |
Description | CBL TIE LOCKING NAT 40LB 11.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.25" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.937' (285.75mm, 11.25") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 9,59900 Kč | 95,99 Kč |
| 25 | 9,32080 Kč | 233,02 Kč |
| 50 | 9,11040 Kč | 455,52 Kč |
| 100 | 8,90630 Kč | 890,63 Kč |
| 300 | 8,58490 Kč | 2 575,47 Kč |
| 500 | 8,43936 Kč | 4 219,68 Kč |
| 1 000 | 8,24444 Kč | 8 244,44 Kč |
| 2 500 | 7,99218 Kč | 19 980,45 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |





