


BT2S-C | |
|---|---|
DigiKey Part Number | 298-1068-ND |
Manufacturer | |
Manufacturer Product Number | BT2S-C |
Description | CBL TIE LOCKING NATURAL 50LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | BT2S-C Models |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T50R9C2 | HellermannTyton | 114 200 | 1436-1600-ND | 3,17280 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,63520 Kč | 165,88 Kč |
| 50 | 6,48420 Kč | 324,21 Kč |
| 100 | 6,33720 Kč | 633,72 Kč |
| 300 | 6,10973 Kč | 1 832,92 Kč |
| 500 | 6,00626 Kč | 3 003,13 Kč |
| 1 000 | 5,86810 Kč | 5 868,10 Kč |
| 2 500 | 5,68920 Kč | 14 223,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |









