BT2M-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 985
Unit Price: 7,14000 Kč
Datasheet

Similar


HellermannTyton
In Stock: 79 000
Unit Price: 1,03604 Kč
Datasheet
Standard, Locking Natural 2.00" (50.80mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 2.00" (50.80mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

BT2M-M

DigiKey Part Number
298-10472-ND
Manufacturer
Manufacturer Product Number
BT2M-M
Description
CBL TIE LOCKING NAT 18LB 7.90"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.00" (50.80mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.095" (2.41mm)
Length - Actual
0.658' (200.66mm, 7.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,87932 Kč1 879,32 Kč
2 0001,83649 Kč3 672,98 Kč
3 0001,81171 Kč5 435,13 Kč
5 0001,78084 Kč8 904,20 Kč
7 0001,76074 Kč12 325,18 Kč
10 0001,73962 Kč17 396,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,87932 Kč
Unit Price with VAT:2,27398 Kč