


BT2M-C | |
|---|---|
DigiKey Part Number | 298-1072-ND |
Manufacturer | |
Manufacturer Product Number | BT2M-C |
Description | CBL TIE LOCKING NAT 18LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 6,35800 Kč | 158,95 Kč |
| 50 | 6,21960 Kč | 310,98 Kč |
| 100 | 6,07890 Kč | 607,89 Kč |
| 300 | 5,86123 Kč | 1 758,37 Kč |
| 500 | 5,76228 Kč | 2 881,14 Kč |
| 1 000 | 5,62977 Kč | 5 629,77 Kč |
| 2 500 | 5,45830 Kč | 13 645,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



