Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSN10-L

DigiKey Part Number
298-9989-ND
Manufacturer
Manufacturer Product Number
BSN10-L
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Yellow
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1038,88800 Kč388,88 Kč
2537,79640 Kč944,91 Kč
5036,97740 Kč1 848,87 Kč
10036,18170 Kč3 618,17 Kč
25035,15316 Kč8 788,29 Kč
50034,39388 Kč17 196,94 Kč
1 00033,64971 Kč33 649,71 Kč
2 50032,68952 Kč81 723,80 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč