Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSN10-2K

DigiKey Part Number
298-BSN10-2KTR-ND - Tape & Reel (TR)
298-BSN10-2KCT-ND - Cut Tape (CT)
298-BSN10-2KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSN10-2K
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
10-12 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Brazed Seam
Part Status
Active
Color
Yellow
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 905
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1014,63600 Kč146,36 Kč
2514,22840 Kč355,71 Kč
5013,92160 Kč696,08 Kč
10013,62350 Kč1 362,35 Kč
25013,23628 Kč3 309,07 Kč
50012,95114 Kč6 475,57 Kč
1 00012,67166 Kč12 671,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,39806 Kč24 796,12 Kč
4 00012,13007 Kč48 520,28 Kč
6 00011,97590 Kč71 855,40 Kč
10 00011,78418 Kč117 841,80 Kč
14 00011,65959 Kč163 234,26 Kč
20 00011,52881 Kč230 576,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč