Standard, Locking Black 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC2S-S10-C0

DigiKey Part Number
298-13505-ND
Manufacturer
Manufacturer Product Number
BC2S-S10-C0
Description
CBL TIE LOCKING BLACK 50LB 8.50"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.5"
Bundle Diameter
2.00" (50.80mm)
Width
0.185" (4.70mm)
Length - Actual
0.709' (216.00mm, 8.50")
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
50 lbs (22.68 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 809
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1013,04000 Kč130,40 Kč
2512,65760 Kč316,44 Kč
5012,37200 Kč618,60 Kč
10012,09060 Kč1 209,06 Kč
30011,65530 Kč3 496,59 Kč
50011,45692 Kč5 728,46 Kč
1 00011,19151 Kč11 191,51 Kč
2 50010,84782 Kč27 119,55 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč