


1451320610 | |
|---|---|
DigiKey Part Number | WM25275-ND |
Manufacturer | |
Manufacturer Product Number | 1451320610 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1451320610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,18000 Kč | 127,18 Kč |
| 10 | 108,00300 Kč | 1 080,03 Kč |
| 25 | 101,23400 Kč | 2 530,85 Kč |
| 50 | 96,39980 Kč | 4 819,99 Kč |
| 100 | 91,79800 Kč | 9 179,80 Kč |
| 250 | 86,05108 Kč | 21 512,77 Kč |
| 500 | 81,94638 Kč | 40 973,19 Kč |
| 1 000 | 78,03842 Kč | 78 038,42 Kč |
| 2 500 | 73,15924 Kč | 182 898,10 Kč |
| Unit Price without VAT: | 127,18000 Kč |
|---|---|
| Unit Price with VAT: | 153,88780 Kč |





