
ACC19-AT-M | |
|---|---|
DigiKey Part Number | 298-19591-ND |
Manufacturer | |
Manufacturer Product Number | ACC19-AT-M |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.190" (4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | ACC19-AT-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.190" (4.83mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.630" (16.00mm) | |
Width | 0.760" (19.30mm) | |
Height | 0.250" (6.35mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Acrylic Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 25 | 16,88240 Kč | 422,06 Kč |
| 50 | 16,52120 Kč | 826,06 Kč |
| 100 | 16,16640 Kč | 1 616,64 Kč |
| 250 | 15,70820 Kč | 3 927,05 Kč |
| 500 | 15,36970 Kč | 7 684,85 Kč |
| 1 000 | 15,03772 Kč | 15 037,72 Kč |
| 3 000 | 14,52593 Kč | 43 577,79 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


