
ACC19-AT-C | |
|---|---|
DigiKey Part Number | 298-12108-ND |
Manufacturer | |
Manufacturer Product Number | ACC19-AT-C |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.190" (4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | ACC19-AT-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.190" (4.83mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.630" (16.00mm) | |
Width | 0.760" (19.30mm) | |
Height | 0.250" (6.35mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Acrylic Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 24,71500 Kč | 247,15 Kč |
| 25 | 24,02160 Kč | 600,54 Kč |
| 50 | 23,50100 Kč | 1 175,05 Kč |
| 100 | 22,99700 Kč | 2 299,70 Kč |
| 300 | 22,21590 Kč | 6 664,77 Kč |
| 500 | 21,86144 Kč | 10 930,72 Kč |
| 1 000 | 21,38940 Kč | 21 389,40 Kč |
| 2 500 | 20,77979 Kč | 51 949,47 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


