


ABMT-S6-C20 | |
|---|---|
DigiKey Part Number | 298-12104-ND |
Manufacturer | |
Manufacturer Product Number | ABMT-S6-C20 |
Description | CABLE TIE HLDR DUAL SCREW #6 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABMT-S6-C20 Models |
Category | Mounting Type Screw, #6 (M3) |
Manufacturer Panduit Corp | Size / Dimension 1.12" L x 1.12" W x 0.34" H (28.4mm x 28.4mm x 8.6mm) |
Series | For Use With/Related Products HTL/HLS Tak-Ty® Hook and Loop Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 52,74400 Kč | 527,44 Kč |
| 25 | 51,25440 Kč | 1 281,36 Kč |
| 50 | 50,14920 Kč | 2 507,46 Kč |
| 100 | 49,06880 Kč | 4 906,88 Kč |
| 300 | 47,39970 Kč | 14 219,91 Kč |
| 500 | 46,64166 Kč | 23 320,83 Kč |
| 1 000 | 45,63183 Kč | 45 631,83 Kč |
| 2 500 | 44,32836 Kč | 110 820,90 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |



