Dual Opening Cable Tie Holder Black Adhesive, Screw, #6 (M3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dual Opening Cable Tie Holder Black Adhesive, Screw, #6 (M3)
Cable Accessories Overview

ABMT-A-Q20

DigiKey Part Number
298-12193-ND
Manufacturer
Manufacturer Product Number
ABMT-A-Q20
Description
CABLE TIE HLDR DUAL ADHESIVE BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Black Adhesive, Screw, #6 (M3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
1.12" L x 1.12" W x 0.34" H (28.4mm x 28.4mm x 8.6mm)
Manufacturer
Panduit Corp
For Use With/Related Products
HTL/HLS Tak-Ty® Hook and Loop Ties
Series
Material
Nylon
Packaging
Bulk
Color
Black
Part Status
Active
Shelf Life
36 Months
Type
Dual Opening
Base Product Number
Mounting Type
Adhesive, Screw, #6 (M3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,82000 Kč102,82 Kč
1095,66400 Kč956,64 Kč
2592,94040 Kč2 323,51 Kč
5090,93840 Kč4 546,92 Kč
10088,97160 Kč8 897,16 Kč
25086,43604 Kč21 609,01 Kč
50084,56322 Kč42 281,61 Kč
1 00082,72835 Kč82 728,35 Kč
2 50080,36058 Kč200 901,45 Kč
Manufacturers Standard Package
Unit Price without VAT:102,82000 Kč
Unit Price with VAT:124,41220 Kč