


ABM2S-S6-D | |
|---|---|
DigiKey Part Number | 298-12092-ND |
Manufacturer | |
Manufacturer Product Number | ABM2S-S6-D |
Description | CABLE TIE HLDR QUAD SCREW #6 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.17" H (25.4mm x 25.4mm x 4.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | ABS | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 19,06600 Kč | 190,66 Kč |
| 25 | 18,52880 Kč | 463,22 Kč |
| 50 | 18,12960 Kč | 906,48 Kč |
| 100 | 17,74120 Kč | 1 774,12 Kč |
| 250 | 17,23768 Kč | 4 309,42 Kč |
| 500 | 16,86644 Kč | 8 433,22 Kč |
| 1 000 | 16,50212 Kč | 16 502,12 Kč |
| 2 500 | 16,03231 Kč | 40 080,77 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |



