


ABM2S-A-D20 | |
|---|---|
DigiKey Part Number | 298-20740-ND |
Manufacturer | |
Manufacturer Product Number | ABM2S-A-D20 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM2S-A-D20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.17" H (25.4mm x 25.4mm x 4.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | ABS | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 23,73000 Kč | 47,46 Kč |
| 12 | 22,43250 Kč | 269,19 Kč |
| 26 | 21,90269 Kč | 569,47 Kč |
| 50 | 21,46000 Kč | 1 073,00 Kč |
| 100 | 20,99590 Kč | 2 099,59 Kč |
| 500 | 19,96070 Kč | 9 980,35 Kč |
| 1 000 | 19,52940 Kč | 19 529,40 Kč |
| 5 000 | 18,56227 Kč | 92 811,35 Kč |
| 10 000 | 18,15985 Kč | 181 598,50 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |



