


ABM2S-A-C20 | |
|---|---|
DigiKey Part Number | 298-14192-ND |
Manufacturer | |
Manufacturer Product Number | ABM2S-A-C20 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM2S-A-C20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.17" H (25.4mm x 25.4mm x 4.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | ABS | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 35,86900 Kč | 358,69 Kč |
| 25 | 34,85880 Kč | 871,47 Kč |
| 50 | 34,10520 Kč | 1 705,26 Kč |
| 100 | 33,37060 Kč | 3 337,06 Kč |
| 300 | 32,23667 Kč | 9 671,00 Kč |
| 500 | 31,72150 Kč | 15 860,75 Kč |
| 1 000 | 31,03549 Kč | 31 035,49 Kč |
| 2 500 | 30,15000 Kč | 75 375,00 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |


