
A4/0-12R-C | |
|---|---|
DigiKey Part Number | 298-20558-ND |
Manufacturer | |
Manufacturer Product Number | A4/0-12R-C |
Description | BATTERY CABLE LUG, 4/0 AWG, 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.120" (3.05mm) | |
Width - Outer Edges | 1.020" (25.91mm) | |
Length - Overall | 2.570" (65.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,85000 Kč | 141,85 Kč |
| 10 | 131,87500 Kč | 1 318,75 Kč |
| 25 | 128,12960 Kč | 3 203,24 Kč |
| 50 | 125,36320 Kč | 6 268,16 Kč |
| 100 | 122,64910 Kč | 12 264,91 Kč |
| 250 | 119,14928 Kč | 29 787,32 Kč |
| 500 | 116,56426 Kč | 58 282,13 Kč |
| 1 000 | 114,03259 Kč | 114 032,59 Kč |
| 2 500 | 110,76428 Kč | 276 910,70 Kč |
| Unit Price without VAT: | 141,85000 Kč |
|---|---|
| Unit Price with VAT: | 171,63850 Kč |


