
A2-56R-C | |
|---|---|
DigiKey Part Number | 298-20554-ND |
Manufacturer | |
Manufacturer Product Number | A2-56R-C |
Description | BATTERY CABLE LUG, 2 AWG, 5/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.660" (16.76mm) | |
Length - Overall | 1.890" (48.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 51,61300 Kč | 516,13 Kč |
| 25 | 50,14320 Kč | 1 253,58 Kč |
| 50 | 49,05980 Kč | 2 452,99 Kč |
| 100 | 48,00140 Kč | 4 800,14 Kč |
| 250 | 46,63656 Kč | 11 659,14 Kč |
| 500 | 45,62824 Kč | 22 814,12 Kč |
| 1 000 | 44,64028 Kč | 44 640,28 Kč |
| 2 500 | 43,36532 Kč | 108 413,30 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |



