
A2-14R-C | |
|---|---|
DigiKey Part Number | 298-20552-ND |
Manufacturer | |
Manufacturer Product Number | A2-14R-C |
Description | BATTERY CABLE LUG, 2 AWG, 1/4" S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.600" (15.24mm) | |
Length - Overall | 1.840" (46.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 53,54500 Kč | 535,45 Kč |
| 25 | 52,01640 Kč | 1 300,41 Kč |
| 50 | 50,89500 Kč | 2 544,75 Kč |
| 100 | 49,79890 Kč | 4 979,89 Kč |
| 250 | 48,38192 Kč | 12 095,48 Kč |
| 500 | 47,33496 Kč | 23 667,48 Kč |
| 1 000 | 46,31025 Kč | 46 310,25 Kč |
| 2 500 | 44,98754 Kč | 112 468,85 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |




