
A1-14R-C | |
|---|---|
DigiKey Part Number | 298-20545-ND |
Manufacturer | |
Manufacturer Product Number | A1-14R-C |
Description | BATTERY CABLE LUG, 1 AWG, 1/4" S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular Tubular (Battery Lugs) 1 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.110" (2.79mm) | |
Width - Outer Edges | 0.700" (17.78mm) | |
Length - Overall | 1.900" (48.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 56,28800 Kč | 562,88 Kč |
| 25 | 54,68800 Kč | 1 367,20 Kč |
| 50 | 53,50920 Kč | 2 675,46 Kč |
| 100 | 52,35350 Kč | 5 235,35 Kč |
| 250 | 50,86352 Kč | 12 715,88 Kč |
| 500 | 49,76304 Kč | 24 881,52 Kč |
| 1 000 | 48,68528 Kč | 48 685,28 Kč |
| 2 500 | 47,29438 Kč | 118 235,95 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |



