Shaft Cream 3.00" H (76.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

856-03W

DigiKey Part Number
856-03WPV-ND
Manufacturer
Manufacturer Product Number
856-03W
Description
SHAFT 3" W/ MALE & FEMALE 1/4-21
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Shaft Cream 3.00" H (76.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panavise
Series
-
Packaging
Bulk
Part Status
Active
Type
Shaft
Color
Cream
Size / Dimension
3.00" H (76.2mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,76000 Kč314,76 Kč
Manufacturers Standard Package
Unit Price without VAT:314,76000 Kč
Unit Price with VAT:380,85960 Kč
Alternate Color
SHAFT 3" W/ MALE & FEMALE 1/4-20
In-Stock: 1
Unit Price: 314,76000 Kč